Schneider Electric, ComPact NSX, ComPacT NSX Circuit Breaker 2-Pole 63A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 119-471
- Mfr. Part No.:
- C10S2TM063
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$531.14
(exc. GST)
$584.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | $531.14 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 119-471
- Mfr. Part No.:
- C10S2TM063
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact NSX | |
| Product Type | Circuit Breaker | |
| Series | ComPacT NSX | |
| Number of Poles | 2 | |
| Current Rating | 63A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Depth | 86mm | |
| Height | 161mm | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Width | 70mm | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Tripping Characteristics | TMD Trip Unit | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact NSX | ||
Product Type Circuit Breaker | ||
Series ComPacT NSX | ||
Number of Poles 2 | ||
Current Rating 63A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Depth 86mm | ||
Height 161mm | ||
Standards/Approvals EN/IEC 60947-2 | ||
Width 70mm | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Tripping Characteristics TMD Trip Unit | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- PL
Related links
- Schneider Electric ComPacT NSX Circuit Breaker 2-Pole 63A Fixed
- Schneider Electric ComPacT NSX Circuit Breaker 2-Pole 63A Fixed
- Schneider Electric ComPacT NSX Circuit Breaker 2-Pole 16A Fixed
- Schneider Electric ComPacT NSX Circuit Breaker 2-Pole 125A Fixed
- Schneider Electric ComPacT NSX Circuit Breaker 2-Pole 100A Fixed
- Schneider Electric ComPacT NSX Circuit Breaker 2-Pole 25A Fixed
- Schneider Electric ComPacT NSX Circuit Breaker 2-Pole 30A Fixed
- Schneider Electric ComPacT NSX Circuit Breaker 2-Pole 80A Fixed
