Schneider Electric Acti 9 iC60N MCB Mini Circuit Breaker3P, 6A Curve D, 440V AC, 100 → 133V DC, 6 kA Breaking
- RS Stock No.:
- 790-9109
- Mfr. Part No.:
- A9F45306
- Brand:
- Schneider Electric
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 790-9109
- Mfr. Part No.:
- A9F45306
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 440 V, 12 → 133 V, 220 → 240 V, 380 → 415V | |
| Rated DC Voltage | 100 → 133V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Range | Acti 9 | |
| Series | iC60N | |
| Length | 54mm | |
| Width | 85mm | |
| Depth | 78.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 440 V, 12 → 133 V, 220 → 240 V, 380 → 415V | ||
Rated DC Voltage 100 → 133V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Range Acti 9 | ||
Series iC60N | ||
Length 54mm | ||
Width 85mm | ||
Depth 78.5mm | ||
- COO (Country of Origin):
- BG
Related links
- Schneider Electric Acti 9 iC60N MCB Mini Circuit Breaker2P 440V AC, 100 → 133V DC
- Schneider Electric Acti 9 iC60N MCB Mini Circuit Breaker2P 440V AC, 100 → 133V DC
- Schneider Electric Acti 9 iC60N MCB Mini Circuit Breaker3P 12 → 133V AC, 100 → 133V DC
- Schneider Electric Acti 9 iC60N MCB 20A Curve C 100 → 133V DC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 iC60H MCB Mini Circuit Breaker4P 440V AC 10 kA Breaking
- Schneider Electric Acti9 iC60N Circuit Breaker 6A 133V ac AC, 36 kA Breaking Capacity
- Schneider Electric Acti 9 MCB 125A Curve D
- Schneider Electric Acti 9 MCB 50A Curve D
