Schneider Electric Acti9 iC60L Miniature Circuit Breaker, 1-Pole, 10A, Type C, 240V AC, 72 V dc DC, 15 kA Breaking
- RS Stock No.:
- 219-9265
- Mfr. Part No.:
- A9F94110
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$115.17
(exc. GST)
$126.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.17 |
*price indicative
- RS Stock No.:
- 219-9265
- Mfr. Part No.:
- A9F94110
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V | |
| Rated DC Voltage | 72V dc | |
| Mount Type | DIN Rail Mount | |
| Breaking Capacity | 15kA | |
| Range | Acti9 | |
| Series | iC60L | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60947-2, IEC 60898-1 | |
| Depth | 78.5mm | |
| Width | 18mm | |
| Height | 85mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V | ||
Rated DC Voltage 72V dc | ||
Mount Type DIN Rail Mount | ||
Breaking Capacity 15kA | ||
Range Acti9 | ||
Series iC60L | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals EN 60947-2, IEC 60898-1 | ||
Depth 78.5mm | ||
Width 18mm | ||
Height 85mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- FR
Schneider Electric MCB, 1 Pole, 85 (L) x 18mm (W) - Acti 9 Series - A9F94110
Use this MCB from Schneider Electric as a first line of defence against damage caused by current surges. When it receives an overcurrent, the internal bimetallic strip heats up and bends, cutting the power supply to attached circuits. Resetting this unit is a cinch as you just need to flip the built-in toggle switch to get it back in action. As it's a type-C MCB, it trips at between five and ten times the rated load current of 10A, making it suitable for high-power electrical systems.
• Top and bottom terminal connections for versatile wiring
• IP20 rating indicates it's touch-proof and protected against solid objects over 12mm
• Integrated contact position indicator for easy status monitoring
• DIN rail mounting for tool-free installation
• Mechanical lifespan of 20,000 cycles for long-term use
Applications
• Assembly plants
• Process control automation
• Household power supplies
The Schneider Electric Acti9 iC60L miniature circuit breaker is the safest, simplest and most efficient system for power distribution solutions. It delivers complete industry approved protection. It is perfect for commercial and industrial applications.
How big is this MCB?
It guarantees total safety during maintenance
It guarantees long life service
It has fast closing mechanism
It prevents unnecessary trips
It is easy to operate
It is easy to upgrade
Thanks to its compact dimensions of 85 (L) x 18 (W) x 78.5mm (D), you can easily fit this MCB onto a busy DIN rail.
What's the breaking capacity of this MCB?
It has a breaking capacity of 15kA, which is the maximum current surge it can cut short without being damaged.
Related links
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 500mA 72 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 16A 72 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 3A 72 V dc DC, 15000 A Breaking Capacity
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 32A 72 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 63A 72 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 20A 72 V dc DC, 15000 A Breaking
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 6A 72 V dc DC, 15000 A Breaking Capacity
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 4A 72 V dc DC, 15000 A Breaking Capacity
