ABB System Pro M Compact S200 Miniature Circuit Breaker, 4-Pole, 40A, Type B, 440V ac AC, 125 V DC, 6 kA Breaking
- RS Stock No.:
- 488-6202
- Mfr. Part No.:
- 2CDS254001R0405 - S204B40
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$605.95
(exc. GST)
$666.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $605.95 |
*price indicative
- RS Stock No.:
- 488-6202
- Mfr. Part No.:
- 2CDS254001R0405 - S204B40
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 125V | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 70mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Depth | 76mm | |
| Height | 88mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 125V | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 70mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Depth 76mm | ||
Height 88mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal | ||
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 40A Current Rating , 4 Poles - 2CDS254001R0405 - S204B40
This MCB is an essential 4 Pole Circuit Breaker designed to provide robust protection for electrical circuits. Featuring a current rating of 40 A and a thermal tripping mechanism, it ensures efficient operation in commercial and industrial settings. With a Compact size of 70mm in width and 69mm in depth, it is well-suited for DIN rail mounting.
Features & Benefits
• Constructed to handle a maximum rated AC voltage of 440 V
• Type B Circuit Breaker suitable for moderate inrush currents
• Equipped with overload protection for enhanced safety
• Designed for thermal tripping to prevent circuit damage
• Includes screw Terminal contacts for secure connections
• Compliant with industry standards for reliable performance
• Type B Circuit Breaker suitable for moderate inrush currents
• Equipped with overload protection for enhanced safety
• Designed for thermal tripping to prevent circuit damage
• Includes screw Terminal contacts for secure connections
• Compliant with industry standards for reliable performance
Applications
• Used for circuit protection in commercial premises
• Suitable for installation in industrial environments
• Ideal for requiring robust overload protection
• Compatible with various auxiliary contacts and switches
• Implemented in systems requiring reliable thermal tripping
• Suitable for installation in industrial environments
• Ideal for requiring robust overload protection
• Compatible with various auxiliary contacts and switches
• Implemented in systems requiring reliable thermal tripping
What is the breaking capacity of this device at maximum voltage?
The MCB has a breaking capacity of 20 kA at its maximum voltage rating, ensuring it can safely interrupt a fault current without damage.
How does the thermal tripping mechanism function?
The thermal tripping mechanism operates by sensing heat generated from an overload condition, subsequently disconnecting the circuit to prevent equipment damage.
What is the significance of the 4 pole configuration?
The 4 pole configuration allows for the protection of three-phase and NEUTRAL systems, which is Crucial for balanced load distribution in electrical installations.
What type of screws are used for Terminal contacts?
The device features screw Terminal contacts, which provide stable and secure connections for various wiring applications in electrical panels.
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 80A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 440V ac AC 6 kA Breaking