ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 80A, Type B, 440V ac AC, 60 V dc DC, 6 kA Breaking

Subtotal (1 box of 1 unit)*

$158.06

(exc. GST)

$173.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
  • Plus 11 unit(s) shipping from 11 December 2026
  • Plus 11 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$158.06

*price indicative

RS Stock No.:
231-9668
Mfr. Part No.:
2CDS251001R0805 S201-B80 6kA
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

80A

Tripping Characteristics

Type B

Rated AC Voltage

440V ac

Rated DC Voltage

60V dc

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

S200

Terminal Type

Screw Clamp

IP Rating

IP20, IP40

Width

17.5mm

Depth

69mm

Height

69mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Electromagnetic, Thermomagnetic

COO (Country of Origin):
DE

ABB S200 Series MCB, 1 Pole, 80A Current Rating - 2CDS251001R0805 S201-B80 6kA


This miniature circuit breaker is designed for efficient and safe electrical applications. Its compact design allows for straightforward installation on DIN rail systems while providing robust protection against overcurrents. With a Type B tripping characteristic, it demonstrates reliability across various automated and electrical environments.

Features & Benefits


• Simple installation on DIN rail systems

• Operates effectively within a range of -25°C to +55°C

• 6kA short-circuit rating enhances safety

• Clear ON/OFF indication for user convenience

• Energy-limiting capabilities for effective protection

• Compatible with flexible and rigid conductor connections

Applications


• Safeguarding electrical circuits in commercial installations

• Suitable for residential panels requiring circuit protection

• Utilised in industrial automation systems for dependable performance

• Protecting sensitive electrical equipment from surges

What is the maximum voltage this device can handle?


It can manage operational voltages up to 440V AC.

How does it perform in adverse environmental conditions?


It operates efficiently between -25°C and +55°C for reliable use.

What type of connection is recommended for this circuit breaker?


It is compatible with flexible and rigid conductors ranging from 2.5mm² to 50mm².

Can it be easily mounted in tight spaces?


Yes, its compact design allows for mounting in confined areas without issues.

Is there a specific installation requirement for this device?


It must be installed on standard DIN rails for optimal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy