Legrand 32 A Rail Mount Fuse Holder, 1P-Pole, 400 V ac

Bulk discount available

Subtotal (1 unit)*

$18.98

(exc. GST)

$20.88

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 14$18.98
15 - 49$18.66
50 - 99$18.17
100 - 249$17.66
250 +$17.23

*price indicative

RS Stock No.:
293-1445
Mfr. Part No.:
0 058 14
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Rail Mount Fuse Holder

Current Rating

32 A

Voltage

400 V ac

Number of Poles

1

Rail Type

DIN 35 mm

Case Material

Polyethylene

Indicator

No

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Standards/Approvals

NF C 61-201, IEC 269-3-3-1

Contact Material

Silver Plated Copper, Brass

Terminal Type

Screw Cage Terminal

RoHS Status: Exempt

COO (Country of Origin):
FR

Cutout Fuse Carriers


Brought to you by Legrand, these cutout fuse carriers are designed for domestic cylindrical cartridge fuses. DIN Rail mounted, these devices are coupled by a supply busbar, and are supplied with a label holder for easy identification. Domestic fuses must be purchased separately.

Features and Benefits:

• Functions with cartridges.

• With insulated carrier class II.

• Shielded terminals capacity 2 x 10 mm2.

• Power strip coupling.

• Splitter box assemblies also available

Also available in this range:

• Stock number 293-1401 is a single pole 10A / 250V carrier for 8.5 x 23mm cartridges

• Stock number 238-4811 is a single pole + neutral 10A / 250V carrier for 8.5 x 23mm cartridges

• Stock number 293-1417 is a single pole 16 A carrier for 10.3 x 25.8mm cartridges

• Stock number 238-4827 is a single pole + neutral 16A carrier for 10.3 x 25.8mm cartridges

• Stock number 293-1423 is a single pole 20A / 400V carrier for 8.5 x 31.5mm cartridges

• Stock number 238-4833 is a single pole + neutral 20A / 400V carrier for 8.5 x 31.5mm cartridges

• Stock number 293-1439 is a single pole 25A carrier for 10.3 x 31.5mm cartridges

• Stock number 238-4849 is a single pole + neutral 25A carrier for 10.3 x 31.5mm cartridges

• Stock number 293-1445 is a single pole 32A carrier for 10.3 x 38mm cartridges

• Stock number 238-4861 is a single pole + neutral 32A carrier for 10.3 x 38mm cartridges

Related links