Schneider Electric Acti9 iC60L Miniature Circuit Breaker, 3-Pole, 20A, Type B, 440V ac AC, 180 V dc DC, 20 kA Breaking

Subtotal (1 unit)*

$886.39

(exc. GST)

$975.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$886.39

*price indicative

RS Stock No.:
288-7088
Mfr. Part No.:
A9F93320
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type B

Rated AC Voltage

440V ac

Rated DC Voltage

180V dc

Breaking Capacity

20kA

Mount Type

Fixed

Range

Acti9

Series

iC60L

Terminal Type

Single Terminal

IP Rating

IP20

Standards/Approvals

EN 60947-2 EN 60898-1 IEC 60898-1 IEC 60947-2, RoHS

Depth

78.5mm

Height

85mm

Width

54mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Miniature circuit breaker is a reliable solution for your distribution needs. With its compact design and high breaking capacity, this circuit breaker offers exceptional protection for your electrical systems. It is suitable for both AC and DC networks, making it versatile and efficient for a wide range of applications. Its thermal magnetic trip unit technology ensures reliable performance, and its compliance with various international standards guarantees safety and quality.

Compact design for easy installation and space saving

High breaking capacity of up to 70kA for reliable protection

Thermal Magnetic trip unit technology for optimal performance

Suitable for both AC and DC networks for versatile applications

Compliance with EN/IEC standards for safety and quality assurance

IP20 protection for safe operation in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy