RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 2-Pole, 2A, Type Z, 440V ac AC, 125 V dc DC, 6 kA Breaking

Subtotal (1 unit)*

$173.33

(exc. GST)

$190.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.33

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0887
Mfr. Part No.:
2CDS252001R0278
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

2A

Tripping Characteristics

Type Z

Rated AC Voltage

440V ac

Rated DC Voltage

125V dc

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP20, IP40

Depth

69mm

Height

88mm

Width

35mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2, UL1077

Better World Product

Yes

Better World Claim

Designed for Disassembly, Extended Product Life

Tripping Mechanism

Electromechanic, Thermal

Reset Actuator Type

Toggle

RoHS Status: Exempt

COO (Country of Origin):
DE

ABB S200 Series Miniature Circuit Breaker, 2A Current, 125V dc Rated Voltage - 2CDS252001R0278


This miniature circuit breaker is designed to protect low-current DC and AC circuits by disconnecting faults via a combined thermal and electromechanical tripping system. It mounts on a DIN rail and is intended for installations requiring a Compact protective device compliant with common international standards. The unit provides a toggle reset actuator and screw-type terminals for routine installation and maintenance.

Features and Benefits:


• 6kA breaking capacity provides effective short-circuit interruption
• Type Z tripping minimises nuisance disconnections from transient currents
• 2A current rating supports protection of low-current circuits
• Electromechanical and thermal tripping handles overload and short faults
• IP20 and IP40 ratings permit use in controlled enclosure environments

Applications


• Used for protecting control-panel DC supply circuits
• Suitable for small motor or relay protection schemes
• Ideal for DIN rail distribution boards in machinery enclosures
• Can be used for isolated 125V DC telecoms or signalling lines

What mounting method is required for installation?


It clips onto a standard DIN rail for Rapid panel installation.

How is the device reset after a trip?


A toggle actuator allows manual reset once the fault condition is cleared.

Which Terminal connection style does it use?


Connections are secured with screw terminals designed for reliable conductors.

Which standards does it conform to for electrical protection?


It meets IEC/EN 60898-1, IEC/EN 60947-2 and UL1077 approvals.

How many poles does the breaker include and what is the IP protection?


It is a 2-pole unit with IP20 and IP40 ingress protection ratings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy