ABB S200 S200 Miniature Circuit Breaker, 2-Pole, 2A, Type B, 440V ac AC, 125 V DC, 20 kA Breaking Capacity
- RS Stock No.:
- 835-656
- Mfr. Part No.:
- 2CDS252001R0025
- Brand:
- ABB
Subtotal (1 unit)*
$363.85
(exc. GST)
$400.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $363.85 |
*price indicative
- RS Stock No.:
- 835-656
- Mfr. Part No.:
- 2CDS252001R0025
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 125V | |
| Mount Type | Rail Mount | |
| Breaking Capacity | 20kA | |
| Range | S200 | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Width | 35mm | |
| Height | 88mm | |
| Standards/Approvals | TSCA | |
| Tripping Mechanism | Electromechanic | |
| Reset Actuator Type | I/O Actuator | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 125V | ||
Mount Type Rail Mount | ||
Breaking Capacity 20kA | ||
Range S200 | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Width 35mm | ||
Height 88mm | ||
Standards/Approvals TSCA | ||
Tripping Mechanism Electromechanic | ||
Reset Actuator Type I/O Actuator | ||
- COO (Country of Origin):
- DE
The ABB Miniature circuit breaker is a Compact and reliable device designed to protect electrical systems from overloads and short circuits. Built for safe operation, it ensures compliance with international standards while maintaining durability in everyday installations.
Protection rating IP20 for safety
Overvoltage category III classification
Conforms to IEC/EN 60898-1 standard
Conforms to IEC/EN 60947-2 standard
Pollution degree 3 classification
Related links
- 2001 Technology S200 S200 Miniature Circuit Breaker 16A 440V ac AC 20 kA Breaking Capacity
- 2001 Technology S200 S200 Miniature Circuit Breaker 3A 440V ac AC 20 kA Breaking Capacity
- 2001 Technology S200 S200 Miniature Circuit Breaker 25A 440V ac AC 20 kA Breaking Capacity
- 2001 Technology S200 S200 Miniature Circuit Breaker 63A 440V ac AC 20 kA Breaking Capacity
- 2001 Technology S200 S200 Miniature Circuit Breaker 63A 440V ac AC 20 kA Breaking Capacity
- 2001 Technology S200 S200 Miniature Circuit Breaker 50A 440V ac AC 20 kA Breaking Capacity
- 2001 Technology S200 S200 Miniature Circuit Breaker 63A 440V ac AC 20 kA Breaking Capacity
- 2001 Technology S200 S200 Miniature Circuit Breaker 40A 440V ac AC 20 kA Breaking Capacity