ABB System M Pro S200 Miniature Circuit Breaker, 3-Pole, 10A, Type B, 400V ac AC, 125 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 288-0883
- Mfr. Part No.:
- 2CDS253001R0105
- Brand:
- ABB
Subtotal (1 unit)*
$177.88
(exc. GST)
$195.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.88 |
*price indicative
- RS Stock No.:
- 288-0883
- Mfr. Part No.:
- 2CDS253001R0105
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System M Pro | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 52.5mm | |
| Height | 88mm | |
| Depth | 69mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL1077 | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Aluminium Chloride | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System M Pro | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 52.5mm | ||
Height 88mm | ||
Depth 69mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL1077 | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Aluminium Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 10A Current Rating, 10kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS253001R0105
This circuit breaker is designed to protect electrical circuits in commercial and industrial environments. It provides safety against electrical overload and short circuits, making it a vital component in various electrical systems. With a high breaking capacity of 10 kA, it effectively handles fault conditions, ensuring user safety.
Features & Benefits
• Provides short circuit protection to enhance system safety
• Incorporates a thermal electromechanical mechanism for consistent operation
• Rated for 400V AC, accommodating a variety of power Applications
• Screw terminal contact type ensures secure electrical connections
• Compact width of 52.5mm allows for efficient space utilisation on DIN rail
• Type B characteristic suitable for general Applications
Applications
• Utilised in commercial electrical installations for circuit protection
• Suitable for industrial machinery requiring effective current management
• Ideal for controlling electric motors and resistive loads
• Compatible with systems that need robust overload protection
• Employed in automation setups demanding precise circuit safeguarding
What is the current rating suitable for?
The 10 A current rating is appropriate for various light to medium load applications.
How does it handle short circuit conditions?
It automatically disconnects the circuit upon detecting a short circuit, preventing equipment damage.
Can this be easily installed on a DIN rail?
Yes, it is designed for straightforward installation on standard DIN rails.
What maintenance is required for optimal performance?
Regular inspections are recommended to ensure proper functionality, as dust or debris can affect performance.
Is it compatible with other circuit protection devices?
Yes, it can be integrated with additional protective devices in a comprehensive electrical system.
Related links
- ABB S200 2CDS252001R Miniature Circuit Breaker 2A 400V ac AC 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 3A 400V ac AC 10 kA
- ABB System Pro M Compact S200M Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 440V ac AC 20 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 10A 440V ac AC 10 kA Breaking