RS Better World

Schneider Electric MasterPact NW Masterpact NW Miniature Circuit Breaker, 4-Pole, 2.5kA, Type B, 690V ac AC, 65 kA

Subtotal (1 unit)*

$63,324.47

(exc. GST)

$69,656.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63,324.47

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
247-1896
Mfr. Part No.:
48306
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

2.5kA

Tripping Characteristics

Type B

Rated AC Voltage

690V ac

Breaking Capacity

65kA

Mount Type

DIN Rail

Range

MasterPact NW

Series

Masterpact NW

Terminal Type

Screw

IP Rating

IP30

Width

556mm

Depth

394.5mm

Height

439mm

Standards/Approvals

REACH, RoHS

Better World Product

Yes

Better World Claim

Designed for Disassembly

Reset Actuator Type

Push Button

COO (Country of Origin):
NL
The Schneider Electric Masterpact NW series circuit breaker has 4 poles and it is controlled via push-button. It has current rating of 2500 A.

Ambient air temperature for operation from -25 to 70 °C

Network frequency 50/60 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy