- RS Stock No.:
- 247-1902
- Mfr. Part No.:
- 48500
- Brand:
- Schneider Electric
On back order for despatch 27/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$13,680.06
(exc. GST)
$15,048.07
(inc. GST)
Units | Per unit |
---|---|
1 + | $13,680.06 |
- RS Stock No.:
- 247-1902
- Mfr. Part No.:
- 48500
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
The Schneider Electric Micrologic 6.0 E control unit compatible with range Masterpact NW circuit breakers and has LSIG protection function. It used digital display for monitor the device and used with zone selective interlocking.
Ambient air temperature for operation -25 to 70 °C
Network frequency 50/60 Hz
Network frequency 50/60 Hz
Specifications
Attribute | Value |
---|---|
Accessory Type | Control Unit |
For Use With | Masterpact NW Series Circuit Breaker |
Range | Masterpact |
Related links
- Schneider Electric Masterpact Control Unit for use with Masterpact...
- Schneider Electric Masterpact Control Unit for use with Masterpact...
- Schneider Electric ComPact Interlock for use with ComPact NS,...
- Schneider Electric Prisma Cover for use with MTZ2/NW Series Circuit Breaker
- Schneider Electric Linergy Fixing Bracket for use with Masterpact NW Series
- Schneider Electric Masterpact Nt, Masterpact Nw, Ns630B...1600,...
- Schneider Electric Control Unit for use with Compact NS100 → 630,...
- Schneider Electric MASTERPACT NW MCB, 4P, 1.6kA