Schneider Electric MasterPact NW Masterpact NW Miniature Circuit Breaker, 4-Pole, 1.6kA, Type B, 690V ac AC, 65 kA
- RS Stock No.:
- 247-1891
- Mfr. Part No.:
- 48280
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$39,747.71
(exc. GST)
$43,722.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 22 December 2026
Units | Per unit |
|---|---|
| 1 + | $39,747.71 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 247-1891
- Mfr. Part No.:
- 48280
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1.6kA | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 690V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 65kA | |
| Range | MasterPact NW | |
| Series | Masterpact NW | |
| Terminal Type | Screw | |
| IP Rating | IP30 | |
| Depth | 394.5mm | |
| Height | 439mm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 556mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Push Button | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1.6kA | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 690V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 65kA | ||
Range MasterPact NW | ||
Series Masterpact NW | ||
Terminal Type Screw | ||
IP Rating IP30 | ||
Depth 394.5mm | ||
Height 439mm | ||
Standards/Approvals REACH, RoHS | ||
Width 556mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Push Button | ||
- COO (Country of Origin):
- NL
Related links
- Schneider Electric MasterPact NW Masterpact NW Miniature Circuit Breaker 2.5kA 690V ac AC, 65 kA
- Schneider Electric MasterPact NW Masterpact NW Miniature Circuit Breaker 3.2kA 690V ac AC, 65 kA
- Schneider Electric MasterPact NW Masterpact NW Miniature Circuit Breaker 4kA 690V ac AC, 65 kA
- Schneider Electric MasterPact NW Masterpact NW Miniature Circuit Breaker 2kA 690V ac AC, 65 kA
- Schneider Electric MasterPact NW Masterpact NW Miniature Circuit Breaker 2.5kA 415V ac AC, 65 kA
- Schneider Electric MasterPact NW Acti9 Moteur Miniature Circuit Breaker 4A 3 kA Breaking Capacity
- Schneider Electric MasterPact Control Unit for use with Masterpact NW Series Circuit Breaker
- Schneider Electric MasterPact Spare Part for use with NW, MasterPact NT
