Schneider Electric MasterPact NW Masterpact NW Miniature Circuit Breaker, 3-Pole, 2.5kA, Type B, 415V ac AC, 65 kA
- RS Stock No.:
- 247-1895
- Mfr. Part No.:
- 48300
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$48,700.49
(exc. GST)
$53,570.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $48,700.49 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 247-1895
- Mfr. Part No.:
- 48300
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 2.5kA | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 65kA | |
| Range | MasterPact NW | |
| Series | Masterpact NW | |
| Terminal Type | Screw | |
| IP Rating | IP30 | |
| Height | 439mm | |
| Width | 441mm | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 394.5mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Push Button | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 2.5kA | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 65kA | ||
Range MasterPact NW | ||
Series Masterpact NW | ||
Terminal Type Screw | ||
IP Rating IP30 | ||
Height 439mm | ||
Width 441mm | ||
Standards/Approvals REACH, RoHS | ||
Depth 394.5mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Push Button | ||
- COO (Country of Origin):
- NL
Related links
- Schneider Electric MasterPact NW Masterpact NW Miniature Circuit Breaker 2.5kA 690V ac AC, 65 kA
- Schneider Electric MasterPact NW Masterpact NW Miniature Circuit Breaker 3.2kA 690V ac AC, 65 kA
- Schneider Electric MasterPact NW Masterpact NW Miniature Circuit Breaker 4kA 690V ac AC, 65 kA
- Schneider Electric MasterPact NW Masterpact NW Miniature Circuit Breaker 2kA 690V ac AC, 65 kA
- Schneider Electric MasterPact NW Masterpact NW Miniature Circuit Breaker 1.6kA 690V ac AC, 65 kA
- Schneider Electric MTZ2 25H2 Molded Case Circuit Breaker 3-Pole 2.5kA, Fixed
- Schneider Electric MTZ2 25H1 Molded Case Circuit Breaker 3-Pole 2.5kA, Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 2.5kA Fixed
