Schneider Electric, ComPact, ComPacT NS Molded Case Circuit Breaker 3-Pole 2.5kA, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$41,039.52

(exc. GST)

$45,143.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41,039.52

*price indicative

RS Stock No.:
429-405
Mfr. Part No.:
C250N3FM
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

ComPacT NS

Number of Poles

3

Current Rating

2.5kA

Breaking Capacity

65kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Depth

160mm

Standards/Approvals

IEC 60529, IEC 60947-2, IEC 62262, RoHS

Height

350mm

Width

420mm

COO (Country of Origin):
FR
The Schneider Electric Circuit Breaker Circuit breaker frame is part of the new generation of ComPacT NS630bN to NS3200 range. It is a 3 poles breaker frame for ComPacT NS2500N without control unit designed to optimize space and breaking capacity. This breaker or basic frame is compatible with any type of control unit which has to be ordered separately through the product selector. This breaker frame is used for fixed circuit breakers manually operated.

RoHS compliant

IP40 protection conforming to IEC 60529

IK07 protection conforming to IEC 62262

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy