Schneider Electric Square D Square D Miniature Circuit Breaker, 1-Pole, 10A, Type AC, 230V ac AC, 10 kA Breaking
- RS Stock No.:
- 768-429
- Mfr. Part No.:
- QO110B10RCBO30F
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$862.89
(exc. GST)
$949.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $862.89 |
*price indicative
- RS Stock No.:
- 768-429
- Mfr. Part No.:
- QO110B10RCBO30F
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type AC | |
| Rated AC Voltage | 230V ac | |
| Mount Type | Plug-in | |
| Breaking Capacity | 10kA | |
| Range | Square D | |
| Series | Square D | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Depth | 85mm | |
| Standards/Approvals | AS NZS 61009-1, BS EN 61009-1, IEC 61009-1, IEC 61009-2-2 | |
| Height | 110mm | |
| Width | 19mm | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type AC | ||
Rated AC Voltage 230V ac | ||
Mount Type Plug-in | ||
Breaking Capacity 10kA | ||
Range Square D | ||
Series Square D | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Depth 85mm | ||
Standards/Approvals AS NZS 61009-1, BS EN 61009-1, IEC 61009-1, IEC 61009-2-2 | ||
Height 110mm | ||
Width 19mm | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- TH
The Schneider Electric MCB offers reliable protection by integrating residual current and overcurrent features. It is designed for optimal performance in various electrical distribution environments, ensuring user safety and compliance.
1P + Ns configuration with a rated current of 10 A at 40 °C
Instantaneous earth-leakage protection with a sensitivity of 30 mA
Thermal-magnetic trip unit technology for enhanced reliability
- RS Stock No. 2306824
- Mfr. Part No. QO110B10RCBO30F
Each
$1,205.58
- RS Stock No. 0212028
- Mfr. Part No. R9F27110
Each
$43.40
- RS Stock No. 0654243
- Mfr. Part No. A9P44625
Each
$134.25
- RS Stock No. 2931401
- Mfr. Part No. 0 058 10
Each
$39.53
Related links
- Schneider Electric Square D Square D Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking
- Schneider Electric Square D QO363V Miniature Circuit Breaker 63A 415V ac AC, 1000 A Breaking Capacity
- Schneider Electric Square D QO332VS Miniature Circuit Breaker 10kA 500V ac AC, 10 kA Breaking
- Schneider Electric Square D QO120 Miniature Circuit Breaker 20A 240V ac AC, 10000 A Breaking Capacity
- ABB System Pro M Compact S200M Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 10A 230V ac AC 10 kA Breaking
- Siemens SENTRON 5SY5 Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity











