RS Better World

ABB System Pro M Compact S200 Miniature Circuit Breaker, 4-Pole, 6A, Type D, 400V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

$535.27

(exc. GST)

$588.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$535.27

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
746-7911
Mfr. Part No.:
2CDS254001R0061 S204-D6
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

6A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

System Pro M Compact

Series

S200

Terminal Type

Screw

IP Rating

IP20, IP40

Width

70mm

Standards/Approvals

No

Depth

69mm

Height

88mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Tripping Mechanism

Thermal

Reset Actuator Type

Toggle Switch

RoHS Status: Exempt

COO (Country of Origin):
DE

ABB S200 Series MCB, 6A Current Rating , 4 Poles - 2CDS254001R0061 S204-D6


This 4 Pole Circuit Breaker is an ABB MCB designed for efficient power management in commercial and industrial applications. With a current rating of 6 A, this device ensures effective protection against overloads and faults. It features a DIN Rail Mount configuration, allowing for easy installation and integration into existing electrical setups. Measuring 70mm in width, 69mm in depth, and 69mm in length, it is a Compact solution for various installations.

Features & Benefits


• Designed for disassembly, promoting efficient recycling
• Type D circuit breaker Ideal for high inrush currents
• Offers thermal tripping mechanism for reliable overload protection
• Excellent breaking capacity of 20 kA at maximum voltage rating
• Toggle switch reset actuator provides clear operational feedback

Applications


• Utilised in industrial machinery for circuit protection
• Commonly used in commercial buildings for electrical safety
• Ideal for requiring overload protection
• Essential for automation systems in manufacturing sectors

What is the tripping characteristic of this circuit breaker?


The tripping characteristic is Type D, which is suitable for applications with high inrush currents, ensuring protection during start-ups and preventing nuisance tripping.

How does this circuit breaker ensure safety in electrical installations?


It features a thermal tripping mechanism that promptly disconnects power in case of overloads, safeguarding equipment and reducing fire risks.

What mounting options are available for this device?


It is designed specifically for DIN Rail mounting, simplifying installation in standard electrical enclosures and panels.

Can it be used in conjunction with other circuit protection devices?


Yes, it is compatible with various supplementary protection devices, enhancing overall system safety and reliability.

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy