ABB System Pro M Compact System Pro M Compact Miniature Circuit Breaker, 2-Pole, 2A, Type D, 400V ac AC, 125 V dc DC, 20

Subtotal (1 unit)*

$183.47

(exc. GST)

$201.82

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$183.47

*price indicative

RS Stock No.:
191-9448
Mfr. Part No.:
2CDS252001R0021 S202-D2
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

2A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

125V dc

Breaking Capacity

20kA

Mount Type

DIN Rail

Range

System Pro M Compact

Series

System Pro M Compact

Terminal Type

Screw

IP Rating

IP40, IP20

Height

88mm

Depth

88mm

Standards/Approvals

IEC/EN 60898-1

Width

69mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal

ABB S200 Series MCB, 2A Current Rating , 2 Poles - 2CDS252001R0021 S202-D2


This miniature circuit breaker is designed for effective current limiting in a variety of electrical applications. With a robust construction and Compact dimensions of 35mm width and 69mm length, it provides efficient overload and short-circuit protection. The two-pole design enhances reliability, making it Ideal for both commercial and industrial environments.

Features & Benefits


• Offers thermal tripping mechanism for dependable overload protection
• Features a type D characteristic to handle high inrush currents
• Rated operational current of 2 A ensures suitable handling of low power circuits
• Delivers breaking capacity of 20 kA at 230 V AC for enhanced safety
• Screw Terminal contact type allows for secure connections
• DIN rail mounting style simplifies installation in electrical panels

Applications


• Commonly used in commercial electrical installations for circuit protection
• Ideal for use in industrial settings needing reliable current management
• Suitable for any application requiring efficient overload protection
• Utilised in systems where space saving circuit solutions are essential
• Applicable in environments subject to sudden current surges

What does the type D characteristic signify in this circuit breaker?


The type D characteristic indicates it can manage high inrush currents, such as those found in motors and transformers, making it suitable for industrial applications.

How does the thermal tripping mechanism work in this device?


The thermal tripping mechanism monitors current flow and disconnects the circuit if an overload condition persists, thereby preventing potential damage to electrical equipment.

What is the importance of the breaking capacity rating?


The breaking capacity rating reflects the maximum fault current the device can safely interrupt without causing damage, ensuring reliable operation during fault conditions.

Can this circuit breaker be installed in various orientations?


Yes, it can be mounted in any position on a DIN rail, offering flexibility for installations in tight spaces or applications that require specific orientations.

What types of connections are compatible with this circuit breaker?


It accommodates screw terminals, allowing for flexible connection options suitable for a wide range of wiring configurations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy