ABB S-ARC1 S-ARC1 Miniature Circuit Breaker, 1-Pole, 13A, Type C, 240V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

$487.92

(exc. GST)

$536.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$487.92

*price indicative

RS Stock No.:
175-9926
Mfr. Part No.:
2CSA255901R9134 S-ARC1 C13
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

13A

Tripping Characteristics

Type C

Rated AC Voltage

240V ac

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

S-ARC1

Series

S-ARC1

Terminal Type

Screw

IP Rating

IP40, IP20

Depth

69mm

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898-1

Width

35mm

Height

85mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
IT

ABB S-ARC1 Series MCB, 13A Current Rating , 1+N Poles - 2CSA255901R9134 S-ARC1 C13


This MCB is an essential component designed for effective circuit protection. As a single-pole circuit breaker with NEUTRAL (1+N) configuration, it boasts a current rating of 13 A. With dimensions of 35mm width and a depth of 69mm, it is suitable for DIN rail mounting, ensuring easy installation in various electrical systems. The product features a tripping characteristic of Type C and operates at a rated AC voltage of 240 V, delivering reliable performance.

Features & Benefits


• Provides short circuit protection to enhance safety
• Features a 6 kA breaking capacity for robust performance
• Designed for 240 V circuits, ensuring compatibility with standard voltages
• Utilises a toggle switch for simple reset operation
• Equipped with screw terminals for secure and stable connections
• Compact design allows for efficient use in confined spaces

Applications


• Used with residential electrical systems for safety
• Ideal for commercial setups to prevent overloads
• Utilised in automation systems to safeguard machinery
• Can be deployed in industrial environments for circuit protection

What current rating does this device support for standard usage?


It supports a current rating of 13 A, making it suitable for various standard electrical applications.

How does the tripping characteristic affect its operation?


The Type C characteristics enable it to trip under moderate overload conditions, providing an Ideal response for circuits with inductive loads.

What type of mounting is compatible with this circuit breaker?


This circuit breaker is designed for DIN rail mounting, which simplifies installation and makes maintenance straightforward.

What are the advantages of screw terminals in this product?


Screw terminals provide a secure connection, reducing the risk of loose contacts that may lead to circuit failures or hazards.

Can it be used in outdoor applications?


It is primarily intended for indoor use within electrical panels and enclosures, as outdoor environments may expose it to conditions that could compromise its performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy