ABB S-ARC1 S-ARC1 Miniature Circuit Breaker, 1-Pole, 6A, Type C, 240V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 175-9922
- Mfr. Part No.:
- 2CSA255901R9064 S-ARC1 C6
- Brand:
- ABB
Subtotal (1 unit)*
$490.46
(exc. GST)
$539.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $490.46 |
*price indicative
- RS Stock No.:
- 175-9922
- Mfr. Part No.:
- 2CSA255901R9064 S-ARC1 C6
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | S-ARC1 | |
| Series | S-ARC1 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 85mm | |
| Width | 35mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range S-ARC1 | ||
Series S-ARC1 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 85mm | ||
Width 35mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IT
ABB S-ARC1 Series MCB, 6A Current Rating , 1+N Poles - 2CSA255901R9064 S-ARC1 C6
This MCB is a reliable solution for electrical protection, designed for applications requiring robust short circuit protection. It features a 1+N configuration and a current rating of 6 A, making it Ideal for a range of domestic and industrial uses where 230 V is the standard voltage. The device is compact, measuring 35 mm in width and 69 mm in both length and depth, and is suitable for DIN rail mounting.
Features & Benefits
• Type C MCB ensures reliable operation under higher inrush currents
• Breaking capacity of 6 kA provides solid circuit protection
• Toggle switch reset actuator allows for easy manual resetting
• Screw Terminal contact type ensures secure connections
• Designed for easy installation on DIN rails for efficient use of space
• Incorporates short circuit protection devices for enhanced safety measures
• Breaking capacity of 6 kA provides solid circuit protection
• Toggle switch reset actuator allows for easy manual resetting
• Screw Terminal contact type ensures secure connections
• Designed for easy installation on DIN rails for efficient use of space
• Incorporates short circuit protection devices for enhanced safety measures
Applications
• Used for residential electrical installations requiring 1 Plus N circuit protection
• Ideal for industrial machinery that operates at 230 V
• Suitable for protecting circuits in manufacturing and assembly lines
• Commonly employed in home automation systems that require reliable circuit breakers
• Ideal for industrial machinery that operates at 230 V
• Suitable for protecting circuits in manufacturing and assembly lines
• Commonly employed in home automation systems that require reliable circuit breakers
What is the purpose of the tripping characteristics featured in this device?
The tripping characteristics, classified as Type C, enable the breaker to handle high inrush currents typical in inductive loads while ensuring it will trip during overloads or short circuits, thereby protecting the circuit effectively.
How does the breaking capacity affect performance during electrical faults?
The breaking capacity of 6 kA denotes the maximum fault current the device can interrupt without causing damage, ensuring reliable operation during short circuit conditions and enhancing overall electrical safety.
What makes the screw Terminal type advantageous for connections?
Screw Terminal connectors provide robust and secure connections, which are less likely to loosen over time compared to alternative connection types, thus maintaining circuit integrity and reliability in demanding environments.
Related links
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker 6A 240V ac AC, 10 kA Breaking Capacity
- ABB S-ARC1 S-ARC1 Miniature Circuit Breaker 6A 240V ac AC, 6 kA Breaking Capacity
- ABB S-ARC1 S-ARC1 Miniature Circuit Breaker 20A 240V ac AC, 6 kA Breaking Capacity
- ABB S-ARC1 S-ARC1 Miniature Circuit Breaker 13A 240V ac AC, 6 kA Breaking Capacity
- ABB S-ARC1 S-ARC1 Miniature Circuit Breaker 16A 240V ac AC, 6 kA Breaking Capacity
- ABB S-ARC1 S-ARC1 Miniature Circuit Breaker 10A 240V ac AC, 6 kA Breaking Capacity
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker 6A 240V ac AC, 10 kA Breaking Capacity
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker 20A 240V ac AC, 10 kA Breaking Capacity