ABB S-ARC1 S-ARC1 Miniature Circuit Breaker, 1-Pole, 13A, Type B, 240V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

$490.44

(exc. GST)

$539.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$490.44

*price indicative

RS Stock No.:
175-9927
Mfr. Part No.:
2CSA255901R9135 S-ARC1 B13
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

13A

Tripping Characteristics

Type B

Rated AC Voltage

240V ac

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

S-ARC1

Series

S-ARC1

Terminal Type

Screw

IP Rating

IP20, IP40

Width

35mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 62606

Height

85mm

Depth

69mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
IT

ABB S-ARC1 Series MCB, 1+N Poles, 13A Current Rating - 2CSA255901R9135 S-ARC1 B13


This MCB is a Compact circuit breaker designed for effective electrical circuit protection. The device features a practical 1+N pole configuration and is characterised by a current rating of 13 A. It is constructed for DIN rail mounting, it measures 35mm in width and 69mm in both length and depth, making it suitable for various applications in domestic and industrial settings. It has type B tripping characteristics and 6 kA breaking capacity ensure reliable operation during short circuit conditions.

Features & Benefits


• Designed with short circuit protection for enhanced safety
• Type B characteristics make it effective for residential loads
• Compact 35mm width allows for efficient use of space
• Reliable 6 kA breaking capacity prevents electrical hazards
• Toggle switch reset actuator ensures user-friendly operation
• Screw Terminal contact type facilitates straightforward installation

Applications


• Ideal for residential and small commercial wiring systems
• Suitable for protecting lighting circuits in homes
• Used with domestic appliances requiring circuit overload protection
• Critical component in energy distribution panels
• Employed in various automation to ensure safety

What types of loads is this circuit breaker suitable for?


It is particularly effective for residential and light commercial loads, such as lighting and general electrical appliances, ensuring they operate safely under normal conditions.

How does the short circuit protection feature improve safety?


The short circuit protection automatically disconnects the circuit when excessive current is detected, thus preventing damage to electrical circuits and reducing fire risks.

What is the installation process for this circuit breaker?


Installation involves mounting on a DIN rail, followed by connecting the wires to the screw terminals, ensuring that all connections are secure for optimal performance.

Can this device be used in damp or challenging environments?


While primarily designed for standard installations, it should be housed within protective enclosures to safeguard against moisture or potential contaminants when in less favourable environments.

What maintenance is required to ensure optimal performance?


Regular inspection of Terminal connections and testing the trip mechanism will help maintain its functionality and reliability over time.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy