ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker, 1-Pole, 20A, Type C, 240V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 175-9940
- Mfr. Part No.:
- 2CSA275901R9204 S-ARC1 M C20
- Brand:
- ABB
Subtotal (1 unit)*
$599.81
(exc. GST)
$659.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $599.81 |
*price indicative
- RS Stock No.:
- 175-9940
- Mfr. Part No.:
- 2CSA275901R9204 S-ARC1 M C20
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | S-ARC1 M | |
| Series | S-ARC1 M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Height | 85mm | |
| Width | 35mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range S-ARC1 M | ||
Series S-ARC1 M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Height 85mm | ||
Width 35mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IT
ABB S-ARC1 M Series MCB, 1P+N, 20A Current Rating - 2CSA275901R9204 S-ARC1 M C20
This miniature circuit breaker (MCB) offers an effective solution for protecting electrical circuits with key features including overcurrent protection and arc fault detection. Designed for DIN rail installation, it ensures safety and reliability, making it suitable for various applications in electrical and automation settings.
Features & Benefits
• Type C tripping characteristic for dependable operation
• High breaking capacity of 10kA for added safety
• Easy installation using screw terminal connections
• Single pole and neutral circuit breaker for versatility
• Thermal-magnetic mechanism for comprehensive protection
• Compact design for standard DIN rail installations
Applications
• Suitable for circuits in nurseries and care homes
• Applicable in high fire risk environments, such as workshops
• Recommended for installations in wooden structures and cultural sites
• Ideal for use in private apartments, hospitals, and hotels
Can it handle varying current loads?
Yes, it accommodates currents ranging from 6A to 40A, allowing for application versatility.
How does it contribute to electrical safety?
It detects arc faults and promptly disconnects circuits, minimising fire risks associated with arcing.
Is it compatible with specific busbars for installation?
Yes, it integrates easily with System pro M compact® busbars for efficient setup.
What maintenance is required for optimal performance?
Regular testing using the built-in test button is advised to ensure proper functionality.
Can it be used in high-risk fire environments?
Yes, its design features make it suitable for environments where fire hazards are present.
Related links
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker 20A 240V ac AC, 10 kA Breaking Capacity
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker 6A 240V ac AC, 10 kA Breaking Capacity
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker 16A 240V ac AC, 10 kA Breaking Capacity
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker 10A 240V ac AC, 10 kA Breaking Capacity
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker 13A 240V ac AC, 10 kA Breaking Capacity
- ABB S-ARC1 S-ARC1 Miniature Circuit Breaker 20A 240V ac AC, 6 kA Breaking Capacity
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker 10A 240V ac AC, 10 kA Breaking Capacity
- ABB S-ARC1 M S-ARC1 M Miniature Circuit Breaker 6A 240V ac AC, 10 kA Breaking Capacity