Hager NEN Miniature Circuit Breaker, 2-Pole, 25A, Type B, 400V ac AC, 400 V dc DC, 10 kA Breaking Capacity

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
144-4965
Mfr. Part No.:
NEN225
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

25A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

400V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Series

NEN

Terminal Type

Screw

IP Rating

IP20

Height

83mm

Depth

70mm

Width

35mm

Standards/Approvals

IEC 60947-2, EN 60898-1

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Magnetic

COO (Country of Origin):
FR

Hager NEN Circuit Breakers


The Hager NEN circuit breakers protect against short circuits and overload currents.

Features and Benefits


• Complies with BS EN 60898-1 and EN 60947-2

• 2 and 4 pole versions

• Type B curve

• Breaking capacity: 6 kA to 10 kA

• Current rating: 6 A to 63 A

• DIN Rail mount

• Screw connection

• Thermal-magnetic tripping mechanism

• IP20 protection

• Operating temperature -25 °C to +60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy