Hager NEN Miniature Circuit Breaker, 2-Pole, 32A, Type B, 400V ac AC, 400 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 144-4966
- Mfr. Part No.:
- NEN232
- Brand:
- Hager
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$418.69
(exc. GST)
$460.56
(inc. GST)
- RS Stock No.:
- 144-4966
- Mfr. Part No.:
- NEN232
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 400V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Series | NEN | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Standards/Approvals | IEC 60947-2, EN 60898-1 | |
| Height | 83mm | |
| Depth | 70mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 400V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Series NEN | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 35mm | ||
Standards/Approvals IEC 60947-2, EN 60898-1 | ||
Height 83mm | ||
Depth 70mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Magnetic | ||
- COO (Country of Origin):
- FR
Hager NEN Circuit Breakers
The Hager NEN circuit breakers protect against short circuits and overload currents.
Features and Benefits
• Complies with BS EN 60898-1 and EN 60947-2
• 2 and 4 pole versions
• Type B curve
• Breaking capacity: 6 kA to 10 kA
• Current rating: 6 A to 63 A
• DIN Rail mount
• Screw connection
• Thermal-magnetic tripping mechanism
• IP20 protection
• Operating temperature -25 °C to +60 °C
Related links
- Hager NEN Miniature Circuit Breaker 32A 400V ac AC, 10 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity

