Hager Hager NQN Circuit Breaker, 2-Pole, 25A, Type B, 415V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 599-809
- Mfr. Part No.:
- NQN225
- Brand:
- Hager
Subtotal (1 unit)*
$418.69
(exc. GST)
$460.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $418.69 |
*price indicative
- RS Stock No.:
- 599-809
- Mfr. Part No.:
- NQN225
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 25kA | |
| Range | Hager | |
| Series | NQN | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Standards/Approvals | IEC 60898-1, IEC 60947-2 | |
| Height | 83mm | |
| Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 25A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 25kA | ||
Range Hager | ||
Series NQN | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 35mm | ||
Standards/Approvals IEC 60898-1, IEC 60947-2 | ||
Height 83mm | ||
Depth 70mm | ||
- COO (Country of Origin):
- FR
The Hager Circuit Breaker is a high-performance protection device designed for two pole (2P) circuits with a rated current of 25A. It offers a short-circuit breaking capacity of 25kA, ensuring reliable protection against overcurrents and short circuits. The B-curve characteristic makes it suitable for applications with moderate inrush currents. With a width of 2 modules, it is compact and can be easily integrated into standard distribution boards.
REACH compliant
RoHS compliant
Compact and optimizes the space used in the electrical panel
Related links
- Hager NQN NQN Circuit Breaker 25A 415V ac AC, 25 kA Breaking Capacity
- Hager NQN NQN Circuit Breaker 6A 415V ac AC, 25 kA Breaking Capacity
- Hager NQN NQN Circuit Breaker 20A 415V ac AC, 25 kA Breaking Capacity
- Hager NQN NQN Miniature Circuit Breaker 20A 415V ac AC, 25 kA Breaking Capacity
- Hager NQN NQN Miniature Circuit Breaker 25A 415V ac AC, 25 kA Breaking Capacity
- Hager NQN NQN Circuit Breaker 16A 415V ac AC, 25 kA Breaking Capacity
- Hager NQN NQN Circuit Breaker 20A 415V ac AC, 25 kA Breaking Capacity
- Hager NQN NQN Circuit Breaker 6A 415V ac AC, 25 kA Breaking Capacity
