Hager NEN Miniature Circuit Breaker, 2-Pole, 10A, Type B, 400V ac AC, 400 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 144-4962
- Mfr. Part No.:
- NEN210
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$410.14
(exc. GST)
$451.15
(inc. GST)
- RS Stock No.:
- 144-4962
- Mfr. Part No.:
- NEN210
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 400V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Series | NEN | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 70mm | |
| Standards/Approvals | EN 60898-1, IEC 60947-2 | |
| Width | 35mm | |
| Height | 83mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 400V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Series NEN | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 70mm | ||
Standards/Approvals EN 60898-1, IEC 60947-2 | ||
Width 35mm | ||
Height 83mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Magnetic | ||
- COO (Country of Origin):
- FR
Hager NEN Circuit Breakers
The Hager NEN circuit breakers protect against short circuits and overload currents.
Features and Benefits
• Complies with BS EN 60898-1 and EN 60947-2
• 2 and 4 pole versions
• Type B curve
• Breaking capacity: 6 kA to 10 kA
• Current rating: 6 A to 63 A
• DIN Rail mount
• Screw connection
• Thermal-magnetic tripping mechanism
• IP20 protection
• Operating temperature -25 °C to +60 °C
Related links
- Hager NEN Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity

