ABB S200 S200 Miniature Circuit Breaker, 1-Pole, 10A, C Type, 230V ac AC, 72 V DC, 6 kA Breaking Capacity
- RS Stock No.:
- 835-651
- Mfr. Part No.:
- 2CDS251001R0104
- Brand:
- ABB
N
Subtotal (1 unit)*
$88.86
(exc. GST)
$97.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.86 |
*price indicative
- RS Stock No.:
- 835-651
- Mfr. Part No.:
- 2CDS251001R0104
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | C Type | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 72V | |
| Breaking Capacity | 6kA | |
| Mount Type | Rail Mount | |
| Range | S200 | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 17.5mm | |
| Standards/Approvals | TSCA | |
| Depth | 69mm | |
| Height | 88mm | |
| Tripping Mechanism | Electromechanic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics C Type | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 72V | ||
Breaking Capacity 6kA | ||
Mount Type Rail Mount | ||
Range S200 | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 17.5mm | ||
Standards/Approvals TSCA | ||
Depth 69mm | ||
Height 88mm | ||
Tripping Mechanism Electromechanic | ||
Reset Actuator Type Toggle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The ABB Miniature circuit breaker is a Compact and reliable device designed to protect electrical systems from overloads and short circuits. Built for safe operation, it ensures compliance with international standards while maintaining durability in everyday installations.
Protection rating IP20 for safety
Overvoltage category III classification
Conforms to IEC/EN 60898-1 standard
Conforms to IEC/EN 60947-2 standard
Pollution degree 3 classification
- RS Stock No. 0835652
- Mfr. Part No. 2CDS251001R0164
Each
$88.86
RS Better World
- RS Stock No. 0841355
- Mfr. Part No. 2CDS251001R0064
Each
$108.78
- RS Stock No. 0835653
- Mfr. Part No. 2CDS251001R0324
Each
$95.51
- RS Stock No. 0840772
- Mfr. Part No. 2CDS251001R0254
Each
$95.51
Related links
- 2001 Technology S200 S200 Miniature Circuit Breaker 16A 230V ac AC 20 kA Breaking Capacity
- 2001 Technology S200 S200 Miniature Circuit Breaker 32A 230V ac AC 20 kA Breaking Capacity
- 2001 Technology S200 S200 Miniature Circuit Breaker 25A 440V ac AC 20 kA Breaking Capacity
- 2001 Technology S200 S200 Miniature Circuit Breaker 2A 440V ac AC 20 kA Breaking Capacity
- 2001 Technology S200 S200 Miniature Circuit Breaker 16A 440V ac AC 20 kA Breaking Capacity
- 2001 Technology S200 S200 Miniature Circuit Breaker 3A 440V ac AC 20 kA Breaking Capacity
- 2001 Technology S200 S200 Miniature Circuit Breaker 63A 440V ac AC 20 kA Breaking Capacity
- 2001 Technology S200 S200 Miniature Circuit Breaker 63A 440V ac AC 20 kA Breaking Capacity








