ABB S200 S200 Miniature Circuit Breaker, 4-Pole, 10A, C Type, 440V ac AC, 110 V DC, 20 kA Breaking Capacity
- RS Stock No.:
- 841-376
- Mfr. Part No.:
- 2CDS254001R0104
- Brand:
- ABB
N
Subtotal (1 unit)*
$385.27
(exc. GST)
$423.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $385.27 |
*price indicative
- RS Stock No.:
- 841-376
- Mfr. Part No.:
- 2CDS254001R0104
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | C Type | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 110V | |
| Mount Type | Rail Mount | |
| Breaking Capacity | 20kA | |
| Range | S200 | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Width | 70mm | |
| Height | 88mm | |
| Standards/Approvals | TSCA | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics C Type | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 110V | ||
Mount Type Rail Mount | ||
Breaking Capacity 20kA | ||
Range S200 | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Width 70mm | ||
Height 88mm | ||
Standards/Approvals TSCA | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Electromechanic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The ABB Miniature circuit breaker is a Compact and reliable device designed to protect electrical systems from overloads and short circuits. Built for safe operation, it ensures compliance with international standards while maintaining durability in everyday installations.
Protection rating IP20 for safety
Overvoltage category III classification
Conforms to IEC/EN 60898-1 standard
Conforms to IEC/EN 60947-2 standard
Pollution degree 3 classification