ABB S200 S200 Miniature Circuit Breaker, 3-Pole, 50A, C Type, 440V ac AC, 110 V DC, 20 kA Breaking Capacity
- RS Stock No.:
- 841-415
- Mfr. Part No.:
- 2CDS253001R0504
- Brand:
- ABB
N
Subtotal (1 unit)*
$433.59
(exc. GST)
$476.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $433.59 |
*price indicative
- RS Stock No.:
- 841-415
- Mfr. Part No.:
- 2CDS253001R0504
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | C Type | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 110V | |
| Breaking Capacity | 20kA | |
| Mount Type | Rail Mount | |
| Range | S200 | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | TSCA | |
| Width | 52.5mm | |
| Height | 88mm | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle | |
| Tripping Mechanism | Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics C Type | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 110V | ||
Breaking Capacity 20kA | ||
Mount Type Rail Mount | ||
Range S200 | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals TSCA | ||
Width 52.5mm | ||
Height 88mm | ||
Depth 69mm | ||
Reset Actuator Type Toggle | ||
Tripping Mechanism Electromechanic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The ABB Miniature circuit breaker is a Compact and reliable device designed to protect electrical systems from overloads and short circuits. Built for safe operation, it ensures compliance with international standards while maintaining durability in everyday installations.
Protection rating IP20 for safety
Overvoltage category III classification
Conforms to IEC/EN 60898-1 standard
Conforms to IEC/EN 60947-2 standard
Pollution degree 3 classification
- RS Stock No. 0841367
- Mfr. Part No. 2CDS253001R0104
Each
$308.49
- RS Stock No. 0869984
- Mfr. Part No. 2CDS253001R0254
Each
$323.78
- RS Stock No. 0869824
- Mfr. Part No. 2CDS253001R0634
Each
$524.79
- RS Stock No. 0869987
- Mfr. Part No. 2CDS253001R0501
Each
$799.98








