Schneider Electric Acti9 Reflex iC60 Circuit Breaker, 4-Pole, 25A, Curve C, 500V AC, 30 kA Breaking Capacity
- RS Stock No.:
- 758-626
- Mfr. Part No.:
- A9C65425
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,325.24
(exc. GST)
$1,457.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,325.24 |
*price indicative
- RS Stock No.:
- 758-626
- Mfr. Part No.:
- A9C65425
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Curve C | |
| Rated AC Voltage | 500V | |
| Breaking Capacity | 30kA | |
| Mount Type | Fixed | |
| Range | Acti9 | |
| Series | Reflex iC60 | |
| IP Rating | IP20 | |
| Height | 84mm | |
| Depth | 77mm | |
| Width | 117mm | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Curve C | ||
Rated AC Voltage 500V | ||
Breaking Capacity 30kA | ||
Mount Type Fixed | ||
Range Acti9 | ||
Series Reflex iC60 | ||
IP Rating IP20 | ||
Height 84mm | ||
Depth 77mm | ||
Width 117mm | ||
Standards/Approvals EN/IEC 60947-2 | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- ES
The Schneider Electric integrated control circuit breaker provides essential control and protection for electrical distribution systems, ensuring reliable operation within a wide range of applications.
Equipped with thermal-magnetic trip unit technology for effective protection
Offers a breaking capacity of 30 kA at 220 to 240 V AC and 15 kA at 380 to 415 V AC
Supports various control types including remote and toggle control
Designed with a contact position indicator for enhanced operational awareness
Complies with IP20 protection rating for safety and durability
Related links
- Schneider Electric Acti9 Reflex iC60 Circuit Breaker 25A 230V AC 30 kA Breaking Capacity
- Schneider Electric Acti9 Reflex iC60H Circuit Breaker 16A 500V AC, 30 kA Breaking Capacity
- Schneider Electric Acti9 Reflex iC60 Circuit Breaker 10A 230V ac AC, 30 kA Breaking Capacity
- Schneider Electric Acti9 A9C Miniature Circuit Breaker 25A 500V ac AC 30 kA Breaking
- Schneider Electric Acti9 A9C Miniature Circuit Breaker 25A 500V ac AC 30 kA Breaking
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 25A 230V ac AC 20 kA
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 25A 230V ac AC 20 kA
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 25A 230V ac AC 20 kA
