Schneider Electric Acti9 Reflex iC60 Circuit Breaker, 2-Pole, 10A, Type B, 230V ac AC, 30 kA Breaking Capacity
- RS Stock No.:
- 758-562
- Mfr. Part No.:
- A9C64210
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$1,312.08
(exc. GST)
$1,443.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,312.08 |
*price indicative
- RS Stock No.:
- 758-562
- Mfr. Part No.:
- A9C64210
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Mount Type | Fixed | |
| Breaking Capacity | 30kA | |
| Range | Acti9 | |
| Series | Reflex iC60 | |
| IP Rating | IP20 | |
| Height | 84mm | |
| Depth | 77mm | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Width | 81mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Mount Type Fixed | ||
Breaking Capacity 30kA | ||
Range Acti9 | ||
Series Reflex iC60 | ||
IP Rating IP20 | ||
Height 84mm | ||
Depth 77mm | ||
Standards/Approvals EN/IEC 60947-2 | ||
Width 81mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- ES
The Schneider Electric integrated control circuit breaker is designed for efficient distribution control. This device features thermal-magnetic trip unit technology, providing enhanced safety and reliability in electrical systems.
Rated current of 10 A with a 2P poles description ensures effective protection
IP20 degree of protection ensures reliability in a variety of environments
Local signalling includes LEDs for device status
Related links
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 10A 230V ac AC 20 kA
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 10A 230V ac AC 20 kA
- Schneider Electric Acti9 Reflex iC60 Circuit Breaker 25A 230V AC 30 kA Breaking Capacity
- Schneider Electric Acti9 Reflex iC60 Circuit Breaker 25A 500V AC, 30 kA Breaking Capacity
- Schneider Electric Acti9 Reflex iC60H Circuit Breaker 16A 230V ac AC 30 kA Breaking
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 10A 230V ac AC 20 kA
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 25A 230V ac AC 20 kA
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 16A 230V ac AC 20 kA
