Schneider Electric Acti9 Reflex iC60 Circuit Breaker, 2-Pole, 25A, Curve C, 230V AC, 24 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 758-564
- Mfr. Part No.:
- A9C65225
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$677.15
(exc. GST)
$744.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $677.15 |
*price indicative
- RS Stock No.:
- 758-564
- Mfr. Part No.:
- A9C65225
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 25A | |
| Tripping Characteristics | Curve C | |
| Rated AC Voltage | 230V | |
| Rated DC Voltage | 24V dc | |
| Breaking Capacity | 30kA | |
| Mount Type | Fixed | |
| Range | Acti9 | |
| Series | Reflex iC60 | |
| IP Rating | IP20 | |
| Width | 81mm | |
| Height | 84mm | |
| Depth | 77mm | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 25A | ||
Tripping Characteristics Curve C | ||
Rated AC Voltage 230V | ||
Rated DC Voltage 24V dc | ||
Breaking Capacity 30kA | ||
Mount Type Fixed | ||
Range Acti9 | ||
Series Reflex iC60 | ||
IP Rating IP20 | ||
Width 81mm | ||
Height 84mm | ||
Depth 77mm | ||
Standards/Approvals EN/IEC 60947-2 | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- ES
The Schneider Electric integrated control circuit breaker is designed for efficient distribution control, ensuring reliable protection within electrical networks. Ideal for both residential and commercial applications, it integrates Advanced technology for optimal performance.
Rated current of 25 A for powerful protection
Thermal-magnetic trip unit technology ensures reliability
Up to 30 kA breaking capacity for robust circuit integrity
Mechanically Durable for 50,000 cycles
Related links
- Schneider Electric Acti9 Reflex iC60 Circuit Breaker 25A 500V AC, 30 kA Breaking Capacity
- Schneider Electric Acti9 Reflex iC60 Circuit Breaker 10A 230V ac AC, 30 kA Breaking Capacity
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 25A 230V ac AC 20 kA
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 25A 230V ac AC 20 kA
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 63A 230V ac AC 20 kA
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 25A 230V ac AC 20 kA
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 25A 230V ac AC 20 kA
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 40A 230V ac AC 20 kA
