Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker, 3-Pole, 16A, Type B, 230V ac AC, 24 V dc DC, 10 kA
- RS Stock No.:
- 205-155
- Mfr. Part No.:
- A9C61316
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,875.94
(exc. GST)
$2,063.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,875.94 |
*price indicative
- RS Stock No.:
- 205-155
- Mfr. Part No.:
- A9C61316
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 24V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | Acti9 Reflex | |
| IP Rating | IP20 | |
| Depth | 77mm | |
| Height | 84mm | |
| Standards/Approvals | RoHS | |
| Width | 99mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 24V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series Acti9 Reflex | ||
IP Rating IP20 | ||
Depth 77mm | ||
Height 84mm | ||
Standards/Approvals RoHS | ||
Width 99mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- ES
The Schneider Electric MCB is a low voltage integrated control circuit breaker. It is a 2P circuit breaker with protected poles, 10 A rated current and B tripping curve. As circuit breaker, its breaking capacity, according to IEC/EN 60947-2, is 20kA at 220VAC to 240VAC, and 10kA at 380VAC to 415VAC. As a circuit breaker, it protects circuits against short circuit and overload currents, disconnection in the industrial sector. It can control a device remotely by latched and/or impulse-type order according to the 2 operating modes to be chosen by the user. Resetting after a fault is performed manually by the resetting handle. The Ti24 interface allows direct interfacing of the Reflex iC60 with a PLC. It allows to execute remote control, to indicate the state of the control circuit and circuit breaker state information, to connect it to the Acti9 Smartlink thanks to the prefabricated cables.
IP20 protective rated
IEC 60529
Related links
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 10A 230V ac AC 20 kA
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 25A 230V ac AC 20 kA
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 10A 230V ac AC 20 kA
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 16A 230V ac AC 20 kA
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 40A 230V ac AC 20 kA
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 63A 230V ac AC 20 kA
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 25A 230V ac AC 20 kA
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 25A 230V ac AC 20 kA
