Schneider Electric Acti9 iC40N Circuit Breaker, 1-Pole, 6A, B Curve, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 758-471
- Mfr. Part No.:
- A9P44606
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$121.86
(exc. GST)
$134.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 16 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.86 |
*price indicative
- RS Stock No.:
- 758-471
- Mfr. Part No.:
- A9P44606
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | B Curve | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | Clip-on | |
| Series | Acti9 iC40N | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Height | 85mm | |
| Width | 18mm | |
| Depth | 74mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics B Curve | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 6kA | ||
Mount Type Clip-on | ||
Series Acti9 iC40N | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Standards/Approvals EN/IEC 60947-2 | ||
Height 85mm | ||
Width 18mm | ||
Depth 74mm | ||
- COO (Country of Origin):
- HU
The Schneider Electric miniature circuit-breaker is designed for efficient distribution. This device ensures reliable protection in electrical systems, boasting high breaking capacities and adaptability within various operational environments.
Rated current of 6 A with a thermal-magnetic trip unit
Supports AC network types with a breaking capacity of 10 kA
Designed for 1P + N poles, providing essential isolation and protection
Features a toggle control type with an ON/OFF indication for easy operation
Durable mechanical lifecycle of 20,000 cycles and robust against environmental challenges
- RS Stock No. 0758697
- Mfr. Part No. A9P44632
Each
$129.98
- RS Stock No. 0758869
- Mfr. Part No. A9P44616
Each
$95.06
- RS Stock No. 0758511
- Mfr. Part No. SE10C110
Each
$54.78
- RS Stock No. 2822926
- Mfr. Part No. MX9MC106
Each
$8.18
Related links
- Schneider Electric Acti9 iC40N Circuit Breaker 32A 230V ac AC, 6000 A Breaking Capacity
- Schneider Electric Acti9 iC40N Miniature Circuit Breaker 16A 230V AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 IC40N Miniature Circuit Breaker 25A 230V ac AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 IC40N Miniature Circuit Breaker 16A 230V ac AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 IC40N Miniature Circuit Breaker 20A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Resi9 R9F2 Miniature Circuit Breaker 6A 230V ac AC, 6000 A Breaking Capacity
- Schneider Electric Acti9 A9P54 Miniature Circuit Breaker 10kA 230V ac AC, 10 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iC60L Miniature Circuit Breaker 0.5A 240V ac AC 100 kA












