Schneider Electric Acti9 Acti9 iC60L Miniature Circuit Breaker, 1-Pole, 500mA, B Curve, 240V ac AC, 60 V dc DC, 100 kA

Subtotal (1 unit)*

$110.44

(exc. GST)

$121.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 3 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.44

*price indicative

RS Stock No.:
768-449
Mfr. Part No.:
A9F93170
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

500mA

Tripping Characteristics

B Curve

Rated AC Voltage

240V ac

Rated DC Voltage

60V dc

Mount Type

Clip-on, DIN Rail

Breaking Capacity

100kA

Range

Acti9

Series

Acti9<BR/>iC60L

Terminal Type

Single Terminal

IP Rating

IP20

Standards/Approvals

EN/IEC 60947-2

Depth

78.5mm

Height

85mm

Width

27mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle

Break Time

10 ms

COO (Country of Origin):
FR
The Schneider Electric miniature circuit-breaker ensures reliable protection in electrical distribution systems. is designed with thermal-magnetic technology, it effectively safeguards against overloads and short circuits, maintaining a secure electrical environment.

Rated current of 0.5 A provides suitable protection for low-power applications

High breaking capacity up to 100 kA ensures effectiveness in fault conditions

Compact design fits standard DIN rail mounting, saving valuable installation space

Robust mechanical durability of 20,000 cycles guarantees long-term performance

Offers IP20 protection for enhanced dust and touch safety in indoor environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy