ABB SUP400 2CC Miniature Circuit Breaker, 3-Pole, 30A, K, 480V AC, 15 kA Breaking Capacity

Subtotal (1 unit)*

$643.90

(exc. GST)

$708.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$643.90

*price indicative

RS Stock No.:
722-180
Mfr. Part No.:
2CCG000129R0001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

30A

Tripping Characteristics

K

Rated AC Voltage

480V

Breaking Capacity

15kA

Range

SUP400

Series

2CC

IP Rating

IP20

Depth

74.5mm

Height

102mm

Width

54mm

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is designed for optimal electrical protection in industrial applications. Its robust construction ensures reliable performance with a rated operational current of 30 A and the Ability to manage short-circuit conditions effectively. With a tripping characteristic of K, it adapts excellently to various loads, assuring enhanced safety and consistency. The device caters to both three-phase and single-phase configurations, making it versatile for diverse installations.

Extended product type ensures consistent reliability and high performance

Rated breaking capacity of 30 kA provides robust short-circuit protection

K tripping characteristic allows for compatibility with different load types

Suitable for three-phase applications, enhancing operational versatility

Electrical endurance rated for 10,000 cycles ensures longevity and durability

Complies with environmental standards, boasting a recyclability rate of 87.86%

Compact design with a module width of only 54 mm for space-saving installation

Ambient operation temperature range from -25 to 60 °C accommodates diverse environments

Compatible with various connection capacities, ensuring user flexibility

CE conformity guarantees adherence to high safety and quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy