ABB SUP400 2CC Miniature Circuit Breaker, 3-Pole, 2A, K, 480V AC, 20 kA Breaking Capacity
- RS Stock No.:
- 720-755
- Mfr. Part No.:
- 2CCG000119R0001
- Brand:
- ABB
Subtotal (1 unit)*
$713.31
(exc. GST)
$784.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $713.31 |
*price indicative
- RS Stock No.:
- 720-755
- Mfr. Part No.:
- 2CCG000119R0001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | K | |
| Rated AC Voltage | 480V | |
| Breaking Capacity | 20kA | |
| Range | SUP400 | |
| Series | 2CC | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Standards/Approvals | RoHS | |
| Depth | 74.5mm | |
| Height | 102mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics K | ||
Rated AC Voltage 480V | ||
Breaking Capacity 20kA | ||
Range SUP400 | ||
Series 2CC | ||
IP Rating IP20 | ||
Width 54mm | ||
Standards/Approvals RoHS | ||
Depth 74.5mm | ||
Height 102mm | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is engineered to provide optimal protection in electrical systems. Designed with a tripping characteristic of K, it ensures reliable performance for applications requiring high safety standards. This 3-pole circuit breaker, rated at 2 A, features a Compact design suitable for modular DIN rail installations. With an impressive rated breaking capacity of 40 kA at 230/400 V, it effectively protects circuits from short circuits and overloads. It not only conforms to the latest international safety standards but also incorporates eco-friendly materials, reflecting abbs commitment to sustainable practices. Ideal for both commercial and residential use, it represents a robust solution for modern electrical distribution needs.
Rated operational voltage of 480 V, ensuring versatility across various applications
Advanced energy limiting class 3 design for enhanced safety and performance
Electrical and mechanical endurance rated for 10,000 cycles, ensuring long-lasting reliability
Flexible and rigid connection capabilities accommodating a wide range of wire sizes
Integrated green technology with higher recyclability rates, supporting environmental sustainability
Ambient temperature operation range of -25 to 60 °C, making it suitable for diverse settings
Compact dimensions maximising space efficiency in electrical enclosures
Simple installation with a recommended Pozidriv 2 screw driver for ease of access
Complies with RoHS and REACH directives, affirming commitment to environmental standards
Related links
- ABB SUP400 2CC Miniature Circuit Breaker 5A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 15A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 6A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 13A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 5A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 15A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 10A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 4A 480V AC, 20 kA Breaking Capacity