ABB SUP400 2CC Miniature Circuit Breaker, 3-Pole, 20A, K, 480V AC, 15 kA Breaking Capacity
- RS Stock No.:
- 722-178
- Mfr. Part No.:
- 2CCG000127R0001
- Brand:
- ABB
Subtotal (1 unit)*
$687.88
(exc. GST)
$756.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $687.88 |
*price indicative
- RS Stock No.:
- 722-178
- Mfr. Part No.:
- 2CCG000127R0001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Tripping Characteristics | K | |
| Rated AC Voltage | 480V | |
| Breaking Capacity | 15kA | |
| Range | SUP400 | |
| Series | 2CC | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Depth | 74.5mm | |
| Height | 102mm | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Tripping Characteristics K | ||
Rated AC Voltage 480V | ||
Breaking Capacity 15kA | ||
Range SUP400 | ||
Series 2CC | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Depth 74.5mm | ||
Height 102mm | ||
Width 54mm | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is designed to deliver reliable protection in electrical installations. This 3-pole circuit breaker is specifically engineered for applications requiring a rated current of 20 A and offers exceptional short-circuit breaking capacity rated at 30 kA. With an energy limiting class of 3, it ensures that any overload or short circuit results in minimal damage to the associated circuitry. Built to comply with stringent IEC standards, it guarantees operational efficiency and durability, making it an Ideal choice for various low voltage applications.
High breaking capacity of 30 kA ensures effective short-circuit protection
Covers a wide operational voltage range up to 480 V, providing versatility in applications
Mechanical endurance rated for 10,000 cycles, ensuring long-lasting performance
Compact design measuring 54 mm in width allows for space-efficient installation
Compatible with flexible and rigid connections ranging from 0.75 to 35 mm², enhancing installation flexibility
IP20 degree of protection provides suitable resistance against dust, ensuring product reliability
Includes eco-friendly features, with a recyclability rate of 87.86%, aligning with sustainable practices
Installed with a tightening torque of 2.8 N·m for secure connections
Related links
- ABB SUP400 2CC Miniature Circuit Breaker 25A 480V AC, 15 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 25A 480V AC, 15 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 30A 480V AC, 15 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 30A 480V AC, 15 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 5A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 15A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 2A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 6A 480V AC, 20 kA Breaking Capacity