ABB SUP400 2CC Miniature Circuit Breaker, 3-Pole, 3A, K, 480V AC, 20 kA Breaking Capacity
- RS Stock No.:
- 720-756
- Mfr. Part No.:
- 2CCG000120R0001
- Brand:
- ABB
Subtotal (1 unit)*
$713.31
(exc. GST)
$784.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $713.31 |
*price indicative
- RS Stock No.:
- 720-756
- Mfr. Part No.:
- 2CCG000120R0001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | K | |
| Rated AC Voltage | 480V | |
| Breaking Capacity | 20kA | |
| Range | SUP400 | |
| Series | 2CC | |
| IP Rating | IP20 | |
| Depth | 74.5mm | |
| Width | 54mm | |
| Standards/Approvals | RoHS | |
| Height | 102mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics K | ||
Rated AC Voltage 480V | ||
Breaking Capacity 20kA | ||
Range SUP400 | ||
Series 2CC | ||
IP Rating IP20 | ||
Depth 74.5mm | ||
Width 54mm | ||
Standards/Approvals RoHS | ||
Height 102mm | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is designed to provide exceptional protection for electrical circuits in both residential and commercial applications. This robust device features a three-pole configuration and a rated current of 3 A, ensuring reliable operation in a wide range of voltage environments, including 400 V and 480 Y / 277 V AC. Its Advanced tripping characteristic K, matched with a rated short-circuit breaking capacity of up to 40 kA, guarantees formidable interruption capabilities. The product supports a range of installation requirements, ensuring it can be deployed seamlessly in various settings while maintaining compliance with rigorous electrical standards.
Rated breaking capacity of 40 kA ensures effective interruption of overloads and short circuits
Complies with IEC 60898-1 standards for operational reliability
Environmentally conscious design with a recyclability rate of 87.86%
Durability tested for 10,000 mechanical and electrical cycles, ensuring a long lifespan
IP20 degree of protection provides safety from solid objects greater than 12 mm
User-friendly contact position indicator with red ON and green OFF markings
Versatile connection options accommodate both flexible and rigid conductors for ease of installation
Built-in disassembling instructions facilitate straightforward maintenance
Includes support for various accessories, enhancing functionality and adaptability
Related links
- ABB SUP400 2CC Miniature Circuit Breaker 5A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 2A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 15A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 6A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 4A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 13A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 5A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 15A 480V AC, 20 kA Breaking Capacity