ABB SUP400 2CC Miniature Circuit Breaker, 3-Pole, 6A, K, 480V AC, 20 kA Breaking Capacity
- RS Stock No.:
- 720-758
- Mfr. Part No.:
- 2CCG000122R0001
- Brand:
- ABB
Subtotal (1 unit)*
$720.95
(exc. GST)
$793.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $720.95 |
*price indicative
- RS Stock No.:
- 720-758
- Mfr. Part No.:
- 2CCG000122R0001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | K | |
| Rated AC Voltage | 480V | |
| Breaking Capacity | 20kA | |
| Range | SUP400 | |
| Series | 2CC | |
| IP Rating | IP20 | |
| Height | 102mm | |
| Standards/Approvals | RoHS | |
| Depth | 74.5mm | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics K | ||
Rated AC Voltage 480V | ||
Breaking Capacity 20kA | ||
Range SUP400 | ||
Series 2CC | ||
IP Rating IP20 | ||
Height 102mm | ||
Standards/Approvals RoHS | ||
Depth 74.5mm | ||
Width 54mm | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is designed to enhance electrical safety and reliability within diverse applications. Engineered with a robust construction and an impressive rated breaking capacity of 40 kA, it effectively protects circuits from overloads and short circuits. The product features a tripping characteristic of K, Ideal for ensuring optimum responsiveness in various electrical environments. Its high-performance framework accommodates a variety of electrical configurations, suitable for both industrial and commercial use, making it a Crucial component in safeguarding your electrical installations. With a Compact design and a lifespan of up to 10,000 electrical and mechanical cycles, this miniature circuit breaker ensures long-lasting protection while maintaining operational efficiency.
Rated for 6 A with a 3-pole configuration for versatile applications
Energy limiting class 3, ensuring reduced fault current levels
Tightening torque of 2.8 N·m facilitates secure installation
Capable of withstanding ambient temperatures from -25 to 60 °C for dependable performance in various conditions
Constructed with a pollution degree of 2, suitable for typical environments
Includes RoHS and REACH certifications, demonstrating compliance with environmental standards
Designed to handle flexible connecting capacities from 0.75 to 25 mm², adapting to different wiring needs
Features IP20 protection rating, providing adequate safety against accidental contact
Auxiliary and signal contacts available for enhanced functionality
Related links
- ABB SUP400 2CC Miniature Circuit Breaker 5A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 15A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 2A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 13A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 5A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 15A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 10A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 4A 480V AC, 20 kA Breaking Capacity