ABB S800 2CC Miniature Circuit Breaker, 3-Pole, 4A, Type C, 690V AC, 375 V DC, 40 kA Breaking Capacity
- RS Stock No.:
- 721-240
- Mfr. Part No.:
- 2CCF019903R0001
- Brand:
- ABB
Subtotal (1 unit)*
$1,117.79
(exc. GST)
$1,229.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,117.79 |
*price indicative
- RS Stock No.:
- 721-240
- Mfr. Part No.:
- 2CCF019903R0001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 375V | |
| Breaking Capacity | 40kA | |
| Mount Type | Rail Mount | |
| Range | S800 | |
| Series | 2CC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Width | 81mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 375V | ||
Breaking Capacity 40kA | ||
Mount Type Rail Mount | ||
Range S800 | ||
Series 2CC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1 | ||
Depth 82.5mm | ||
Height 95mm | ||
Width 81mm | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is designed for reliable circuit protection in various environments. This innovative miniature circuit breaker offers high breaking capacity and features a Compact design, making it Ideal for installation in both residential and commercial settings. With its robust performance up to 25 kA and versatility in handling diverse input voltages, it ensures optimal safety and efficiency in electrical systems. Its eco-friendly design reflects a commitment to sustainability, meeting stringent recycling standards while effectively protecting your electrical installations from overload and short circuits.
Rated ultimate short-circuit breaking capacity of 50 kA at 415 V AC ensuring superior protection
Compact three-pole design Ideal for tight spaces and efficient use of electrical panels
Energy limiting class 3 providing enhanced safety features for sensitive equipment
Wide operational voltage range of 400/690 VAC ensures compatibility with various installations
Easily mounted on DIN rail, streamlining the installation process
Low power loss of 6 W at rated operating conditions enhances energy efficiency
Environmentally compliant with RoHS and REACH directives for safer material use
Cage terminals with captive screws simplify wiring and improve reliability
Robust design with IP20 rating suitable for diverse operational conditions
Related links
- ABB S800 2CC Miniature Circuit Breaker 4A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 4A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 3A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2.5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 2A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 0.5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 5A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 1A 690V AC 40 kA Breaking Capacity