Schneider Electric Acti9 Acti9 iDT40 Miniature Circuit Breaker, 1-Pole, 1A, Type D, 400V AC, 6 kA Breaking Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
239-9974
Mfr. Part No.:
A9P34601
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

1A

Tripping Characteristics

Type D

Rated AC Voltage

400V

Mount Type

Clip-on

Breaking Capacity

6kA

Range

Acti9

Series

Acti9 iDT40

Terminal Type

Tunnel

IP Rating

IP20, IP40

Height

81mm

Depth

78mm

Standards/Approvals

EN/IEC 60898-1, EN/IEC 60947-2

Width

18mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric 1A Acti9 miniature circuit breaker mainly used for distribution application. It has thermal magnetic trip unit technology. It is white in colour.

Toggle type control

Pollution degree 3

Degree of protection IP20 , IP40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy