Schneider Electric Acti9 A9P Miniature Circuit Breaker, 1-Pole, 24A, Type B, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 654-243
- Mfr. Part No.:
- A9P44625
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$134.25
(exc. GST)
$147.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.25 |
*price indicative
- RS Stock No.:
- 654-243
- Mfr. Part No.:
- A9P44625
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 24A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | A9P | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 61009-2-1, IEC 61009 | |
| Width | 18mm | |
| Height | 85mm | |
| Depth | 74mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 24A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series A9P | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 61009-2-1, IEC 61009 | ||
Width 18mm | ||
Height 85mm | ||
Depth 74mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- FR
The Schneider Electric Acti9 iC40N low voltage miniature circuit breaker is a 1P+N circuit breaker with 1 protected pole and 25A In rated current and B tripping curve. The rated short circuit breaking capacity goes up to 10kA at 230VAC conforming to EN/IEC 60947-2 standard and 6000A at 230VAC conforming to EN/IEC 60898-1 standard. This product complies with both industrial standard EN/IEC 60898-1 and residential standard EN/IEC 60947-2. The installation and cabling are simplified with clip on function as well as ease of maintenance. It has an electrical endurance going up to 10000 cycles and a mechanical endurance going up to 20000 cycles.
Save space in your switchboard
Combine short circuit and overload currents protection
Visitrip system for fast detection of faulty outgoers for shorter repair times
VisiSafe system for offering enhanced security when it comes to circuit protection
- RS Stock No. 0212028
- Mfr. Part No. R9F27110
Each
$43.40
- RS Stock No. 0339669
- Mfr. Part No. SE10B106
Each
$65.66
- RS Stock No. 0335288
- Mfr. Part No. SE10B116
Each
$58.24
- RS Stock No. 0339304
- Mfr. Part No. SE10B120
Each
$57.06
Related links
- Schneider Electric Acti9 IC40N Miniature Circuit Breaker 20A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SV60 Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 6A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 13A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Resi9 R9F23 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 32A 230V ac AC, 6 kA Breaking Capacity












