RS Better World

Siemens SENTRON 5SL60 Miniature Circuit Breaker, 1-Pole, 13A, Type B, 230V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

$492.57

(exc. GST)

$541.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$492.57

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
328-290
Mfr. Part No.:
5SL6013-6MF
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

13A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Breaking Capacity

6kA

Range

SENTRON

Series

5SL60

IP Rating

IP20, IP40

Depth

76mm

Height

90mm

Width

18mm

Standards/Approvals

EAC, GB/T10963.1, IEC 60068-2-6, IEC 61373, IEC/EN60898-1, KEMA, RoHS

Better World Claim

Concentrated or Compact Solution, Extended Product Life, Low Carbon Manufacture, Saves Energy

Better World Product

Yes

COO (Country of Origin):
CN
The Siemens Electronic Miniature Circuit Breaker is designed for reliable short-circuit and overload protection in electrical installations. It utilizes a B-type tripping characteristics making it suitable for circuits with moderate inrush currents. This MCB is equipped with integrated measuring functionality and communication capabilities.

13A Operational current

230V Supply Voltage

IP20 protection

Dimensions are 90 x 18x 76 mm

6kA breaking capacity

1P plus N pole design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy