Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 1.6A, Type D, 400V ac AC, 60 V dc DC, 70 kA Breaking Capacity

Subtotal (1 unit)*

$747.71

(exc. GST)

$822.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$747.71

*price indicative

RS Stock No.:
610-662
Mfr. Part No.:
5SY8415-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

1.6A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

70kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY8

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC / EN 60947-2 / UL1077

Depth

76mm

Height

90mm

Width

72mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker offers robust protection for electrical circuits, designed specifically for both industrial and infrastructure applications. This reliable device ensures confidence in your electrical installations with its high breaking capacity and durable design. Engineered for ease of use, it features a compact format and versatile mounting options, fitting effortlessly into any setup. Its extensive specifications cater to various operating conditions, assuring safety and compliance with international standards. The unit not only meets strict performance requirements but also provides longevity with exceptional mechanical service life. This ensures that your systems remain operational and trustworthy, reducing downtime and maintenance costs. With touch protection and environmentally conscious features, this circuit breaker stands out as a reliable choice in modern electrical solutions, prioritising efficiency and safety in every situation.

Touch protection enhances safety during operation

Versatile mounting position accommodates various installation needs

Durable design ensures a long mechanical service life

Compact dimensions facilitate easy integration into different setups

Halogen-free materials contribute to environmental sustainability

Sealable features provide additional security

Compatibility with supplementary devices increases functionality

High breaking capacity reduces the risk of circuit damage

Vibration resistance enhances reliability in dynamic environments

Wide operating temperature range supports diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy