Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 1.6A, Type D, 400V ac AC, 60 V dc DC, 70 kA Breaking Capacity

Subtotal (1 unit)*

$372.81

(exc. GST)

$410.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$372.81

*price indicative

RS Stock No.:
610-479
Mfr. Part No.:
5SY8215-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

1.6A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

70kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY8

Terminal Type

Screw

IP Rating

IP20

Height

90mm

Standards/Approvals

CSA C22.2 No.235, EN 60947-2, IEC / EN 60947-2, UL1077

Depth

76mm

Width

36mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is designed for robust performance in high-demand environments. Ideal for infrastructure and industrial applications, it provides reliable protection through its advanced tripping characteristics, ensuring safety under varying operating conditions. This model's compact dimensions allow for flexible installation, while its high breaking capacity guarantees protection against short circuits and overloads. With an operational current capability that adapts across different temperatures, this breaker stands out for its versatility and durability, making it an essential component in electrical systems.

Touch protection feature enhances user safety

Combined terminals facilitate easier wiring

Halogen-free materials promote environmental sustainability

Mounting flexibility accommodates various installation scenarios

IP20 rating ensures effective protection for the connected conductors

Vibration resistance upholds reliability in dynamic environments

Wide operational temperature range supports diverse climates

Compatible with supplementary devices for extended functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy