Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 1.6A, Type C, 400V ac AC, 60 V dc DC, 70 kA Breaking Capacity
- RS Stock No.:
- 610-356
- Mfr. Part No.:
- 5SY8415-7
- Brand:
- Siemens
Subtotal (1 unit)*
$623.44
(exc. GST)
$685.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $623.44 |
*price indicative
- RS Stock No.:
- 610-356
- Mfr. Part No.:
- 5SY8415-7
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 70kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Standards/Approvals | IEC / EN 60947-2 / UL1077 | |
| Width | 72mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1.6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 70kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Standards/Approvals IEC / EN 60947-2 / UL1077 | ||
Width 72mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is an essential component for reliable electrical protection in various applications. Designed for a maximum operational voltage of 400 V, this four-pole device ensures exceptional durability with a mechanical service life of up to 10,000 operating cycles. It features tripping characteristics in class C, ensuring responsiveness under fault conditions. Suitable for both infrastructure and industrial environments, this device complies with stringent standards such as EN 60947-2, making it ideal for demanding applications. Its compact design, easy installation on DIN rails, and versatile mounting options allow seamless integration into electrical systems, offering peace of mind in safety and efficiency.
Compact design allows for effective space management in electrical panels
Touch protection feature enhances safety during installation and operation
Halogen-free components ensure minimal environmental impact
Sealable for added security and reliability against tampering
Compatible with a range of supplementary devices for enhanced functionality
Vibration resistance guarantees reliability in difficult environments
Wide ambient temperature range accommodates various installation conditions
Robust breaking capacity ensures safety during fault conditions
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 230V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 1.6A 400V ac AC 70 kA Breaking Capacity
