Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 6A, Type D, 400V ac AC, 60 V dc DC, 50 kA Breaking Capacity
- RS Stock No.:
- 610-660
- Mfr. Part No.:
- 5SY8406-8
- Brand:
- Siemens
Subtotal (1 unit)*
$747.71
(exc. GST)
$822.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $747.71 |
*price indicative
- RS Stock No.:
- 610-660
- Mfr. Part No.:
- 5SY8406-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 50kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 72mm | |
| Standards/Approvals | EN 60947-2 / UL1077 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 50kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 76mm | ||
Height 90mm | ||
Width 72mm | ||
Standards/Approvals EN 60947-2 / UL1077 | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is designed for efficient protection in a variety of applications, offering robust performance and dependability. Engineered to meet stringent safety standards, this device ensures safe operation up to 400 V with a substantial breaking capacity that handles short circuit emergencies effectively. Its compact dimensions make installation a breeze, whether mounted on a DIN rail or in any position required. With a mechanical service life rated for 10,000 operating cycles, this circuit breaker guarantees longevity and reliability, suited for both industrial and infrastructure settings alike. Protecting valuable equipment has never been easier, ensuring peace of mind while delivering optimal performance in challenging environments.
Designed with touch protection for enhanced safety
Offers halogen-free and silicon-free materials for environmentally conscious installations
Provides flexibility with compatibility for supplementary device installations
Incorporates a reliable drop-in design for quick installation and maintenance
Compatible with a range of conductor cross-sections to accommodate various wiring needs
Rated for operation in extreme temperatures ensuring versatility across applications
Features a robust locking mechanism for secure operation in demanding conditions
Backed by a reliable support network to assist with service and troubleshooting
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 6A 400V ac AC 50 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 40A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 40A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 40A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 40A 400V ac AC 25 kA Breaking Capacity
