Siemens SENTRON 5SY8 Miniature Circuit Breaker, 2-Pole, 6A, Type D, 400V ac AC, 60 V dc DC, 50 kA Breaking Capacity

Subtotal (1 unit)*

$372.81

(exc. GST)

$410.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$372.81

*price indicative

RS Stock No.:
610-476
Mfr. Part No.:
5SY8206-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

50kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY8

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC / EN 60947-2 / UL1077

Depth

76mm

Width

36mm

Height

90mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is designed for reliable protection in electrical installations. This efficient device operates at a maximum voltage of 400 V and is suitable for a range of applications, delivering a dependable performance in both industrial and infrastructure settings. With its compact design, occupying only 2 module widths, it ensures optimal use of space while providing robust circuit protection. The unit boasts an impressive tripping characteristic class D, making it adept at handling high currents and ensuring safety during short circuit events. Whether you require protection for critical machinery or general electrical circuits, this miniature circuit breaker offers peace of mind and superior safety for the user.

Touch protection is integrated for enhanced user safety

Combined terminal options facilitate flexible installation

Halogen-free materials contribute to a safer environment

Vibration resistance ensures reliability in dynamic conditions

A wide operational temperature range allows for versatile usage

Sealable design provides an added layer of security against tampering

Suitable for both solid and stranded conductors to meet various installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy