Siemens SENTRON 5SY8 Miniature Circuit Breaker, 1-Pole, 40A, Type D, 400V ac AC, 60 V dc DC, 25 kA Breaking Capacity

Subtotal (1 unit)*

$184.27

(exc. GST)

$202.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$184.27

*price indicative

RS Stock No.:
610-560
Mfr. Part No.:
5SY8140-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

40A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

25kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY8

Terminal Type

Screw

IP Rating

IP20

Width

18mm

Standards/Approvals

IEC / EN 60947-2 / UL1077

Height

90mm

Depth

76mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is designed to ensure reliable protection in diverse electrical setups. This innovative solution is engineered to deliver superior performance, conforming to strict international standards like EN 60947-2. Boasting a compact design, it integrates seamlessly into various infrastructures, providing essential fault protection in critical environments. The unit is adept at handling circuit protection for both AC and DC applications, ensuring a robust safety layer that reduces the risk of electrical failures. With its impressive mechanical service life and efficient tripping characteristics, users can trust this breaker for long-lasting performance, safeguarding both equipment and personnel. Its design prioritises touch protection and easy installation, making it a practical choice for both industry and infrastructure applications.

Compact design allows for efficient space utilisation in panels

Designed for single-phase and multi-phase operation offering versatility

Enhanced mechanical service life ensures sustained reliability over time

Incorporates touch protection for user safety during operation

Facilitates easy installation on DIN rails streamlining setup processes

Meets rigorous standards for vibration resistance ensuring stability

Halogen-free materials promote environmentally conscious choices

Suitable for a wide temperature range adapting to various environments

Offers touch-proof terminals for enhanced safety during maintenance

Supports a range of conductor cross-sectional areas for flexible installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy